GBC40DKRT

Heilind Number:SULGBC40DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKRT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKRT

Detailed Description

The GBC40DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it offers superior durability and conductivity. With a current rating of 3A and voltage rating of 700VAC, it ensures reliable power transmission. This female connector has two rows, with a threaded mount type for secure installation. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. The cantilever contact type and straddle orientation enable efficient mating. With 80 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Whether in aerospace, telecommunications, or industrial applications, the GBC40DKRT delivers high reliability and performance.