GBC40DKSD

Heilind Number:SULGBC40DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKSD

Detailed Description

Introducing the GBC40DKSD, a high-performance connector designed for demanding applications. With a female gender and two rows for efficient connectivity, this connector features PA9T and phosphor bronze construction with gold plating for optimal signal transmission. The cantilever contact type ensures reliable connections, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With 80 positions and a pitch of 2.54 mm, it provides ample connectivity options. The matte tin termination plating enhances durability, making it ideal for board-to-board and card edge connections in various electronic devices. Trust the GBC40DKSD for secure and efficient PCB connectivity.