GBC40DKSH

Heilind Number:SULGBC40DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKSH

Detailed Description

GBC40DKSH is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 2.54mm, it features two rows of 80 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity. The cantilever contact type and straight orientation make it easy to insert and remove. Rated for 3A and 700VAC, this connector is suitable for various power and signal applications. Its clearance hole mount and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. With matte tin termination plating, it offers reliable solder connections. Whether used in industrial machinery, telecommunications, or other electronic devices, the GBC40DKSH ensures dependable performance.