GBC40DKSN

Heilind Number:SULGBC40DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKSN

Detailed Description

Introducing the GBC40DKSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power and data-intensive applications. Its cantilever contact type and straight orientation, along with 2 rows and 80 positions, allow for efficient and secure connections. The termination method of Thru Hole with matte tin plating guarantees robust solder joints. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged use. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, it offers versatility in installation. Trust the GBC40DKSN for superior performance in your electronic assemblies.