GBC40DKST

Heilind Number:SULGBC40DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKST

Detailed Description

GBC40DKST presents a robust board-to-board PCB connector designed for high-performance applications. Featuring a female gender and two rows for enhanced connectivity, this connector ensures secure and reliable contact. Constructed with PA9T and high-quality phosphor bronze, it offers superior durability and conductivity. The gold-plated contacts provide excellent signal transmission while the threaded mount type and thru-hole termination method guarantee easy and stable installation. With a pitch of 2.54mm, it accommodates precise connections in tight spaces. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. This connector, with 80 positions and a cantilever contact type, is ideal for high-density PCB applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term reliability. A perfect choice for industrial and electronic systems requiring high-speed data transmission and durability.