GBC40DKUD

Heilind Number:SULGBC40DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKUD

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, SKU GBC40DKUD, is designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power delivery even in demanding environments. Featuring a female gender with two rows of contacts and a right-angle orientation, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating for enhanced conductivity and durability. Its cantilever contact type and clearance hole mount make installation easy. With 80 positions and a pitch of 2.54mm, precise connections can be achieved. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures a secure and stable connection. Compliant with industry standards, this connector guarantees high reliability and performance. Perfect for use in hi-rel environments, it is a vital component for any PCB assembly project.