GBC40DKUI

Heilind Number:SULGBC40DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKUI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKUI

Detailed Description

Introducing the GBC40DKUI, a high-performance PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The 2-row, 80-position layout with a pitch of 2.54mm allows for efficient signal transmission. Its threaded, right-angle mount type and thru-hole termination method offer secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the GBC40DKUI for high-reliability connections in aerospace, defense, and industrial applications.