| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DKUN |
GBC40DKUN
| Heilind Number: | SULGBC40DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DKUN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction with PA9T and Phosphor Bronze materials, the GBC40DKUN is a high-performance female connector designed for reliable board-to-board connections. With two rows and a pitch of 2.54mm, this connector offers precision in assembly. Its cantilever contact type and gold-plated contacts ensure optimal conductivity, rated for 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The right-angle orientation and no mounting requirement make installation easy. With 80 positions and a tail length of 6.35mm, it provides ample connectivity options. Matte Tin termination plating further enhances its longevity. Ideal for use in hi-rel applications, the GBC40DKUN is a versatile solution for demanding PCB connectivity needs.

