GBC40DKUS

Heilind Number:SULGBC40DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKUS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKUS

Detailed Description

Introducing the GBC40DKUS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Constructed with PA9T and high-quality phosphor bronze, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 80 positions, it offers ample connectivity options. The female connector with side hole mount and thru-hole termination method facilitates easy installation. Gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the cantilever contact type and right-angle orientation optimize space utilization. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of applications. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, is ideal for space-constrained environments. With matte tin termination plating for added durability, this connector is a perfect choice for demanding PCB connectivity needs.