GBC40DKUT

Heilind Number:SULGBC40DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKUT

Detailed Description

The GBC40DKUT connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this female connector offers a 2-row configuration with a threaded mount type for secure PCB installation. Utilizing a cantilever contact type with gold plating, it guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards for power and signal delivery. Its right-angle orientation and 80 positions make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries, including aerospace, telecommunications, and industrial electronics. The matte tin termination plating ensures durability and longevity. With its compact dimensions of 13.97mm in height and 9.4mm in width, it offers versatility in PCB layout design. Trust the GBC40DKUT connector for seamless and efficient board-to-board connections.