GBC40DRAH

Heilind Number:SULGBC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DRAH

Detailed Description

Introducing the GBC40DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. Featuring two rows with 80 positions each, it offers versatile connectivity options. The Right Angle orientation and Clearance Hole mount type make it easy to install securely. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. With a pitch of 2.54mm, this connector is ideal for high-density PCB layouts. Its Full Bellow contact type and Matte Tin termination plating further enhance durability and signal integrity. Suitable for use in a wide temperature range from -65 to 125°C, it is a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC40DRAH.