GBC40DRAI

Heilind Number:SULGBC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRAI

Detailed Description

Introducing the GBC40DRAI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows of PA9T and Phosphor Bronze contacts with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for 80 positions at a voltage rating of 700 VAC. The threaded mount type and thru-hole termination method guarantee secure installation, while the right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width allow for efficient PCB layout. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environmental conditions. Trust the GBC40DRAI for reliable and high-speed data transmission in your electronic assembly projects.