GBC40DRAN

Heilind Number:SULGBC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRAN

Detailed Description

The GBC40DRAN is a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. Its two rows of 80 positions offer ample connectivity options, with a pitch of 2.54mm (.1 in) for easy mating. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and signal transmission. The Full Bellow contact type and Right Angle orientation provide secure connections in tight spaces. With RoHS compliance and Matte Tin termination plating, it meets environmental standards. The connector's wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it offers a compact yet robust solution for your connectivity needs.