GBC40DRAS

Heilind Number:SULGBC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRAS

Detailed Description

Introducing the GBC40DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 contacts, each made of durable PA9T and Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm, it ensures secure and precise connections. The full bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is reliable even in harsh environments. Its side hole mount and thru-hole termination method, along with a tail length of 3.18mm, facilitate easy installation. The matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Certified for quality, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC40DRAS.