GBC40DREH

Heilind Number:SULGBC40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DREH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DREH

Detailed Description

The GBC40DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 80 positions on a 2.54 mm pitch, making it ideal for high-density PCB layouts. Its straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating offers excellent solderability. Overall, the GBC40DREH is a top choice for applications where performance and durability are paramount.