GBC40DREI-S13

Heilind Number:SULGBC40DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DREI-S13

Detailed Description

This GBC40DREI-S13 Connector features durable PA9T and Phosphor Bronze construction, making it ideal for high-reliability applications. With a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. Designed for female gender with two rows and threaded mount type, it guarantees secure and stable connections. The termination method of Card Extender and Full Bellow contact type further enhance its reliability. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation. Matte Tin termination plating ensures longevity and robust performance. Perfect for Board to Board and Card Edge applications, the GBC40DREI-S13 Connector is a crucial component in various electronic systems.