GBC40DREN-S13

Heilind Number:SULGBC40DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DREN-S13

Detailed Description

The GBC40DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With 80 positions spread across two rows and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and gold plating guarantee excellent conductivity, while the matte tin termination plating enhances durability. Its straddle orientation and no mounting requirement make it easy to integrate into your PCB design. Operating seamlessly in harsh environments, with a wide temperature range from -65 to 125°C, this connector is ideal for industries where reliability is paramount. Trust the GBC40DREN-S13 for secure and efficient board-to-board connections in your high-reliability applications.