GBC40DREN

Heilind Number:SULGBC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DREN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DREN

Detailed Description

Introducing the GBC40DREN PCB connector, featuring a durable construction of PA9T and Phosphor Bronze. With a 3A amperage and 700VAC voltage rating, this female connector with two rows and a pitch of 2.54mm is designed for high-performance applications. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity. Its eyelet termination method and straight orientation make installation easy. With 80 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. This connector, with a compact height of 10.95mm and width of 10.16mm, is ideal for board-to-board and card edge connections in demanding settings. Terminated with matte tin, it guarantees robust and lasting performance. The GBC40DREN is a top choice for reliable and efficient PCB connectivity solutions.