| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DRMD |
GBC40DRMD
| Heilind Number: | SULGBC40DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC40DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor and a straight orientation, it is ideal for use in tight spaces. The dual-row design with 80 positions allows for versatile connectivity, while the wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Trust in the GBC40DRMD for efficient and dependable board-to-board connections in your electronic systems.

