GBC40DRMI

Heilind Number:SULGBC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRMI

Detailed Description

The GBC40DRMI PCB connector is a high-performance component designed for demanding electronic applications. With a short description of "PA9T & Phosphor Bronze," this connector boasts superior durability and conductivity. Featuring a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. Its female gender, 2-row configuration, and threaded mount type offer easy and secure installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With 80 positions, a pitch of 2.54mm, and a straight orientation, it enables efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a top choice for professionals seeking high-reliability solutions.