GBC40DRMN

Heilind Number:SULGBC40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRMN

Detailed Description

The GBC40DRMN is a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. This female connector offers two rows with a pitch of 2.54mm, perfect for PCB connections. The termination method is wire wrap, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 80 positions and a straight orientation, it provides secure and stable connections. The matte tin termination plating and loop bellow contact type further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. Trust the GBC40DRMN for your critical connectivity needs.