GBC40DRMS-S288

Heilind Number:SULGBC40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRMS-S288

Detailed Description

GBC40DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 80 positions, it offers ample room for secure data transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, while the matte tin termination plating enhances soldering integrity. This female connector, with a side hole mount type and straddle orientation, is versatile and easy to install. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, it meets stringent performance standards. Ideal for use in aerospace, defense, and telecommunications systems, the GBC40DRMS-S288 is a reliable solution for high-reliability connections.