GBC40DRMT-S288

Heilind Number:SULGBC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRMT-S288

Detailed Description

The GBC40DRMT-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data-intensive systems. Its dual-row, straddle-mount design with a threaded termination method offers secure and stable connections. The 2.54mm pitch and 80 positions allow for versatile PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector’s compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Certified for RoHS compliance, it meets international environmental standards. Perfect for aerospace, military, and industrial applications, the GBC40DRMT-S288 ensures top performance and durability in every connection.