GBC40DRSD

Heilind Number:SULGBC40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRSD

Detailed Description

Introducing the GBC40DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The two rows of 80 contacts, terminated through holes with gold plating, guarantee secure connectivity. Its loop bellow contact type and straight orientation facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged applications. The connector's compact design, with a low profile height of 15.49mm and a width of 9.4mm, makes it space-efficient on the PCB. Meeting stringent quality standards, including matte tin termination plating, it ensures reliable performance. Trust the GBC40DRSD for seamless board-to-board connections in your projects.