GBC40DRSI

Heilind Number:SULGBC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRSI

Detailed Description

Introducing the GBC40DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 80 gold-plated phosphor bronze contacts, ensuring reliable conductivity and signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation onto PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained layouts. Meeting stringent quality standards, including matte tin termination plating, this connector offers long-term durability and performance. Whether for aerospace, defense, or industrial applications, the GBC40DRSI is the perfect choice for reliable and efficient board-to-board connections.