GBC40DRSN

Heilind Number:SULGBC40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRSN

Detailed Description

Introducing the GBC40DRSN, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and two rows of 80 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing durability and efficient conductivity. Its straight orientation and loop bellow contact type make it suitable for various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. The termination method is through-hole with matte tin plating, ensuring secure and stable mounting on PCBs. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the GBC40DRSN is ideal for space-constrained installations. Trust in this connector for seamless and high-speed data transmission in your electronic devices.