GBC40DRST

Heilind Number:SULGBC40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DRST

Detailed Description

This high-performance PCB connector, GBC40DRST, boasts a durable construction featuring PA9T and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it's ideal for power-intensive applications. The female connector, with two rows and threaded mount type, offers secure attachment on PCBs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee efficient signal transmission. The 2.54mm pitch and straight orientation facilitate easy installation. With 80 positions and a contact type of Loop Bellow, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The matte tin termination plating enhances durability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product caters to various connectivity needs. While not specifically designed for high-reliability applications, its robust build and performance make it a dependable choice for many projects.