GBC40DRTH-S13

Heilind Number:SULGBC40DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DRTH-S13

Detailed Description

The GBC40DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, this connector offers reliable connectivity in compact spaces. Its female gender and clearance hole mount type make installation easy and secure. The PA9T and phosphor bronze construction, along with gold contact plating, ensure excellent conductivity and durability. Featuring a full bellow contact type and straddle orientation, it guarantees stable connections even in high vibration environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its matte tin termination plating complies with industry standards for RoHS and lead-free compliance. Ideal for use in aerospace, telecommunications, and other hi-rel applications, the GBC40DRTH-S13 sets a new standard for performance and reliability in board-to-board connectivity.