GBC40DRTI-S13

Heilind Number:SULGBC40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DRTI-S13

Detailed Description

Featuring a robust construction of PA9T and phosphor bronze, the GBC40DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee excellent signal integrity. Each of the 80 positions features a full bellow contact type, suitable for high-speed data transfer. With a pitch of 2.54mm and tail length of 4.7mm, it provides precise alignment on the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating ensures durability and longevity. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet reliable solution for your connectivity needs. Suitable for various industries, the GBC40DRTI-S13 is a top choice for engineers seeking high-reliability connectors.