| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGBC40DRTN |
GBC40DRTN
| Heilind Number: | SULGBC40DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DRTN |
| ECAD Model: |
Specifications
Detailed Description
The GBC40DRTN is a high-performance PA9T and phosphor bronze female connector, designed for optimal connectivity in electronic applications. With a pitch of 2.54mm and 80 positions spread across 2 rows, this connector ensures reliable signal transmission. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Operating at voltages up to 700VAC, with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and thru-hole termination method make for easy and secure installation on PCBs. RoHS compliant and with a wide operating temperature range of -65 to 125°C, the GBC40DRTN is a dependable choice for board-to-board and card edge connections in various industries.

