GBC40DRXI

Heilind Number:SULGBC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRXI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRXI

Detailed Description

The GBC40DRXI is a high-performance PCB connector designed for reliable board-to-board and card edge connections. With two rows of 80 female pins, it offers a secure and efficient interface. Made from PA9T and featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee easy and secure installation. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of applications. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. With a compact connector height of 10.95mm and a connector width of 10.16mm, it is space-efficient without compromising performance. The Matte Tin termination plating further enhances its reliability. Whether in industrial machinery, aerospace, or telecommunications, the GBC40DRXI is the perfect choice for high-reliability connections.