GBC40DRXN

Heilind Number:SULGBC40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRXN

Detailed Description

The GBC40DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and voltage capability of 700 VAC. Its dual-row, 80-position layout on a 2.54mm pitch allows for efficient PCB connectivity, while the full bellow contact type guarantees optimal contact stability. With a straight orientation and no mounting required, installation is simple and space-saving. Operating flawlessly in harsh environments, this connector offers a wide temperature range of -65 to 125°C and is terminated with durable matte tin plating. Perfect for industries requiring rugged and high-reliability connections, the GBC40DRXN is a top choice for critical electronic systems.