GBC40DRYH

Heilind Number:SULGBC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRYH

Detailed Description

Introducing the GBC40DRYH, a high-performance board-to-board PCB connector designed for precision applications. With a short_description of PA9T & Phosphor Bronze, this connector boasts a pitch of 2.54mm and a voltage rating of 700VAC, ensuring reliable power transmission. Featuring a female gender and straight orientation, it offers easy installation in two-row configurations. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. With a contact type of Full Bellow and termination method through-hole, this connector provides secure and stable connections. Its tail length of 11.18mm allows for efficient PCB integration, while the matte tin termination plating ensures durability. Ideal for high-reliability applications, the GBC40DRYH is a top choice for engineers seeking quality and performance in their designs.