GBC40DRYI-S13

Heilind Number:SULGBC40DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DRYI-S13

Detailed Description

The GBC40DRYI-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector offers 80 positions across 2 rows, with a pitch of 2.54mm (.1in) for efficient signal transmission. Its threaded mount type and card extender termination method provide secure and stable connections. The full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), allows for space-saving installation on PCBs. Its matte tin termination plating ensures corrosion resistance. Ideal for hi-rel applications, the GBC40DRYI-S13 is a reliable choice for aerospace, defense, and industrial systems.