GBC40DRYS-S13

Heilind Number:SULGBC40DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRYS-S13

Detailed Description

Introducing the GBC40DRYS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a low amperage of 3A. With two rows of 80 positions and a pitch of 2.54mm, it offers seamless integration for intricate PCB layouts. The Full Bellow contact type and Card Extender termination method guarantee secure connections, while the straddle orientation and side hole mount type provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its 10.8mm tail length and compact dimensions of 10.95mm height and 10.16mm width make it space-efficient without compromising performance. With termination plating in matte tin, it meets high industry standards for durability and conductivity. Perfect for use in aerospace, defense, and other hi-rel industries, the GBC40DRYS-S13 is the epitome of quality and reliability in PCB connectivity.