GBC40DRYS

Heilind Number:SULGBC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DRYS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DRYS

Detailed Description

Introducing the GBC40DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring two rows of 80 female contacts with a pitch of 2.54mm, it offers precise connectivity. The Full Bellow contact type and straight orientation guarantee secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating ensures durability. Measuring 10.95mm in height and with a compact width of 10.16mm, it is space-efficient. With a tail length of 11.18mm, it facilitates easy installation. Trusted for its quality and performance, the GBC40DRYS is ideal for critical electronic systems.