| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DSXI |
GBC40DSXI
| Heilind Number: | SULGBC40DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC40DSXI, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a straight orientation, it offers easy and secure connectivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's perfect for harsh environments. Its threaded mount and thru-hole termination method provide sturdy attachment to PCBs. With 40 positions and a tail length of 4.06mm, it accommodates multiple connections. The Matte Tin termination plating enhances durability. Ideal for industrial and electronic systems, the GBC40DSXI guarantees high performance and longevity in every use.

