GBC40DSXN

Heilind Number:SULGBC40DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DSXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DSXN

Detailed Description

The GBC40DSXN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 40 gold-plated contacts and PA9T & Phosphor Bronze construction, ensuring reliable conductivity and durability. This female connector, oriented straight with no mounting required, offers a voltage rating of 700VAC and an amperage of 3A. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The full bellow contact type and matte tin termination plating further enhance its performance. Measuring 10.95mm in height and with a compact width of 10.16mm, the GBC40DSXN is a space-efficient solution for your connectivity needs. Whether used in telecommunications, industrial, or aerospace applications, this connector guarantees secure and stable connections. Trust in its quality and precision for seamless PCB integration.