GBC40DTAH-S189

Heilind Number:SULGBC40DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DTAH-S189

Detailed Description

This GBC40DTAH-S189 female board-to-board PCB connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures robust performance in demanding applications. The right-angle orientation and two rows of 80 Loop Bellow contacts make it ideal for high-density PCB layouts. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for connectivity needs. Perfect for aerospace, defense, and industrial applications, this GBC40DTAHS189 connector guarantees high reliability in mission-critical systems.