GBC40DTAH

Heilind Number:SULGBC40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DTAH

Detailed Description

GBC40DTAH - This high-performance connector, featuring PA9T and Phosphor Bronze construction, is designed for durability and reliability in demanding applications. With a current rating of 3A and a voltage tolerance of 700 VAC, it ensures efficient power transmission. The female connector, with two rows and a right-angle orientation, offers convenient connectivity on PCBs. Its gold-plated contact material guarantees optimal signal transfer, while the loop bellow contact type enhances stability. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The matte tin termination plating further enhances its longevity. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust, making it ideal for board-to-board and card edge connections in various systems. Trust in the GBC40DTAH for high-quality and high-reliability performance.