GBC40DTBH

Heilind Number:SULGBC40DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTBH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DTBH

Detailed Description

Introducing the GBC40DTBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a short description showcasing its key attributes, this connector features a robust construction combining PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. Operating at 3A and 700VAC, it offers secure power and signal transmission. The female connector with two rows and 80 positions, along with a clearance hole mount type and thru-hole termination method, facilitates easy and efficient installation. Its loop bellow contact type with gold plating guarantees excellent conductivity. Engineered for versatility, this connector boasts a right-angle orientation and a wide operating temperature range from -65 to 125°C. With a compact size of 9.4mm width and 15.49mm height, it suits various PCB applications. The matte tin termination plating enhances its longevity, making it ideal for demanding environments. Whether for industrial, aerospace, or telecommunications systems, the GBC40DTBH is a top choice for seamless board-to-board connections.