GBC40DTBI

Heilind Number:SULGBC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DTBI

Detailed Description

The GBC40DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The connector's right-angle orientation and threaded mount type make it ideal for space-constrained installations. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 80 positions and a pitch of 2.54mm, it enables secure and precise connections on your PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Whether in aerospace, industrial, or telecommunications applications, the GBC40DTBI guarantees high performance and reliability.