| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DTBN |
GBC40DTBN
| Heilind Number: | SULGBC40DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DTBN |
| ECAD Model: |
Specifications
Detailed Description
The GBC40DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze plated with gold, this connector ensures reliable conductivity. Featuring a right-angle orientation and thru-hole termination method, it offers easy and secure installation on PCBs. The 2.54mm pitch and 80 positions provide ample connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees stable performance even in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering exceptional functionality. Perfect for industrial and commercial use, this connector is a crucial component for seamless electronic connections.

