GBC40DTBS

Heilind Number:SULGBC40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DTBS

Detailed Description

Introducing the GBC40DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent signal integrity. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 80 positions and a loop bellow contact type, it guarantees secure and stable connections. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Trust the GBC40DTBS for efficient and robust board-to-board connections in your electronic designs.