| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGBC40DTBT |
GBC40DTBT
| Heilind Number: | SULGBC40DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC40DTBT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission. With a pitch of 2.54mm and two rows of 80 positions, it offers ample connectivity options. The right-angle orientation and threaded mount type facilitate secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for demanding environments. Its loop bellow contact type and matte tin termination plating further enhance its efficiency. Trust the GBC40DTBT for seamless and durable board-to-board connections in your electronic designs.

