GBC40DTKD-S288

Heilind Number:SULGBC40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DTKD-S288

Detailed Description

The GBC40DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is ideal for use in industrial environments. The connector is engineered with PA9T and phosphor bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. Its 2 rows of 80 positions offer ample connectivity options, while the loop bellow contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The connector's clearance hole mount type and card extender termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a compact design, measuring just 9.4mm in width and .61in in height, it saves valuable space on the PCB. The connector is also lead-free, with matte tin plating, making it environmentally friendly. Trust the GBC40DTKD-S288 for robust and efficient board-to-board connections in your next project.