GBC40DTKD

Heilind Number:SULGBC40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DTKD

Detailed Description

Introducing the GBC40DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 80 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and thru-hole termination method provide secure and stable connections. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the GBC40DTKD for superior performance in your electronic assemblies.