GBC40DTKT

Heilind Number:SULGBC40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DTKT

Detailed Description

Introducing the GBC40DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The female gender, dual rows, and threaded mount type offer secure and stable installation. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The loop bellow contact type and straight orientation provide efficient signal integrity. With 80 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GBC40DTKT ensures outstanding performance and reliability.