GBC40DTMD

Heilind Number:SULGBC40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DTMD

Detailed Description

Introducing the GBC40DTMD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a 0.1-inch pitch and 80 positions on two rows, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various mounting configurations. Gold-plated loop bellow contacts provide optimal conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Matte tin termination plating ensures long-term reliability. Perfect for high-speed data transmission and power delivery, the GBC40DTMD is a essential component for your electronic projects.