GBC43DCAD-S189

Heilind Number:SULGBC43DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DCAD-S189

Detailed Description

The GBC43DCAD-S189 is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the requirements of high-power systems. Its two rows of 86 hairpin contact positions, spaced at 2.54 mm (.1 in) pitch, provide ample connectivity options. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of .61 in (15.49 mm) height and 9.4 mm (.37 in) width, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Overall, the GBC43DCAD-S189 is a top choice for board-to-board and card edge connections in critical electronic systems. (Acronym: GBC43DCADS189)